
PMK150S-48 | |
|---|---|
DigiKey Part Number | 2622-PMK150S-48-ND |
Manufacturer | |
Manufacturer Product Number | PMK150S-48 |
Description | AC/DC CONVERTER 48V 154W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.242 kV |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency cURus |
Voltage - Output 1 48V | Standard Number 60950-1 |

