


LF40 L | |
|---|---|
DigiKey Part Number | 3109-LF40L-ND |
Manufacturer | |
Manufacturer Product Number | LF40 L |
Description | LINE FILTER 250VAC 40A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 40 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |

