
V7477ZC | |
|---|---|
DigiKey Part Number | AE10846-ND |
Manufacturer | |
Manufacturer Product Number | V7477ZC |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477ZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Pin Fins | |
Length | 1.098" (27.90mm) | |
Width | 1.098" (27.90mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,64185 € | 5.776,65 € |
| Unit Price without VAT: | 0,64185 € |
|---|---|
| Unit Price with VAT: | 0,77664 € |


