
V6256L | |
|---|---|
DigiKey Part Number | 123-V6256L-ND |
Manufacturer | |
Manufacturer Product Number | V6256L |
Description | HEX STANDOFF M3 BRASS 35MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.378" (35.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 1.378" (35.00mm) |
Part Status Obsolete | Length - Overall 1.693" (43.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 971350354 | Würth Elektronik | 1.150 | 732-12974-ND | 1,59000 € | Parametric Equivalent |


