


H6PPH-4006G | |
|---|---|
DigiKey Part Number | H6PPH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPH-4006G |
Description | DIP CABLE - HDP40H/AE40G/HDP40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,98900 € | 39,89 € |
| 25 | 3,65640 € | 91,41 € |
| 50 | 3,49020 € | 174,51 € |
| 100 | 3,32400 € | 332,40 € |
| 250 | 2,90844 € | 727,11 € |
| 500 | 2,82536 € | 1.412,68 € |
| 1.000 | 2,40986 € | 2.409,86 € |
| 2.500 | 2,24366 € | 5.609,15 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,03360 € |

