
H2MXS-1018G | |
|---|---|
DigiKey Part Number | H2MXS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1018G |
Description | DIP CABLE - HDM10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 € | 999,08 € |
| Unit Price without VAT: | 999,08000 € |
|---|---|
| Unit Price with VAT: | 1.208,88680 € |

