
DK-25112-02 | |
|---|---|
DigiKey Part Number | DK-25112-02-ND |
Manufacturer | |
Manufacturer Product Number | DK-25112-02 |
Description | CABLE FIBER OPTIC 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (12) To ST (12) 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 50/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Simplex, OM2 |
Part Status Obsolete | Color - Cable Multiple |
1st Connector ST (12) | Color - Connectors Black |
2nd Connector ST (12) | Base Product Number |

