
DK-2511-02/3 | |
|---|---|
DigiKey Part Number | DK-2511-02/3-ND |
Manufacturer | |
Manufacturer Product Number | DK-2511-02/3 |
Description | CABLE FIBER OPTIC 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Assmann WSW Components | Fiber Type 50/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Obsolete | Color - Cable Orange |
1st Connector ST (2) | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |

