



HR10A-10P-12P(73) | |
|---|---|
DigiKey Part Number | HR1621-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10P-12P(73) |
Description | CONN PLUG MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10P-12P(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,23000 € | 21,23 € |
| 20 | 17,18400 € | 343,68 € |
| 40 | 16,36400 € | 654,56 € |
| 60 | 15,90267 € | 954,16 € |
| 100 | 15,33990 € | 1.533,99 € |
| 260 | 14,34088 € | 3.728,63 € |
| 500 | 13,69518 € | 6.847,59 € |
| Unit Price without VAT: | 21,23000 € |
|---|---|
| Unit Price with VAT: | 25,68830 € |














