Image for AWLP2-64 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP2-64

DigiKey Part Number
123-AWLP2-64-ND
Manufacturer
Manufacturer Product Number
AWLP2-64
Description
DIN 41651
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
EDA/CAD Models
AWLP2-64 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
64
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,59358 €3.187,16 €
Unit Price without VAT:1,59358 €
Unit Price with VAT:1,92823 €