
AWLP-12/3.2-T-R | |
|---|---|
DigiKey Part Number | AWLP-12/3.2-T-R-ND |
Manufacturer | |
Manufacturer Product Number | AWLP-12/3.2-T-R |
Description | CONN DIP HDR IDC 12POS VERT |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP-12/3.2-T-R cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Assmann WSW Components | |
Series | - | |
cms-packaging | Tube | |
cms-part-status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |



