Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DF 09 PP/LP-T2 | |
|---|---|
DigiKey Part Number | 123-A-DF09PP/LP-T2-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 09 PP/LP-T2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/LP-T2-THT | Assmann WSW Components | 0 | 123-A-DF09PP/LP-T2-THT-ND | 1,40394 € | Parametric Equivalent |
| A-DF09-GG-LUA-TP1 | Assmann WSW Components | 0 | 123-A-DF09-GG-LUA-TP1-ND | 1,19346 € | Parametric Equivalent |
| 2626670000 | Weidmüller | 0 | 281-2626670000-ND | 1,89733 € | Parametric Equivalent |
| 2707200000 | Weidmüller | 0 | 281-2707200000-ND | 3,11867 € | Parametric Equivalent |
| 61800929321 | Würth Elektronik | 7.627 | 732-61800929321-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.053 | 1,32455 € | 1.394,75 € |
| Unit Price without VAT: | 1,32455 € |
|---|---|
| Unit Price with VAT: | 1,60271 € |




