
AWHW-200-40RP12 | |
|---|---|
DigiKey Part Number | 123-AWHW-200-40RP12-ND |
Manufacturer | |
Manufacturer Product Number | AWHW-200-40RP12 |
Description | DIN 41651 HEADER MALE THR 40PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.142" (3.60mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.807" (20.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 4,06266 € | 20.475,81 € |
| Unit Price without VAT: | 4,06266 € |
|---|---|
| Unit Price with VAT: | 4,91582 € |

