16 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH 16G-0202-IDC

DigiKey Part Number
HHPK16H-ND
Manufacturer
Manufacturer Product Number
AWH 16G-0202-IDC
Description
CONN HEADER 16POS IDC GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
AWH 16G-0202-IDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Tube
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Header
Features
Feed Through, Polarizing Key
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
1.00µin (0.025µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,52000 €2,52 €
142,09000 €29,26 €
1121,80473 €202,13 €
5041,62300 €817,99 €
1.0081,54557 €1.557,93 €
5.0121,38034 €6.918,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €