
AU-Y1009 | |
|---|---|
DigiKey Part Number | AU-Y1009-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1009 |
Description | CONN RCPT USB1.1 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 1.1 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |

