
AT-K-S-26-6-S/7 | |
|---|---|
DigiKey Part Number | AT-K-S-26-6-S/7-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-S-26-6-S/7 |
Description | CABLE MOD FLAT 6COND SLVR 7.0' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Silver 7.0' (2.13m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Shielding Unshielded |
Length 7.0' (2.13m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.400 | 0,24120 € | 337,68 € |
| Unit Price without VAT: | 0,24120 € |
|---|---|
| Unit Price with VAT: | 0,29185 € |

