
AT-K-S-26-6-B/25 | |
|---|---|
DigiKey Part Number | AT-K-S-26-6-B/25-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-S-26-6-B/25 |
Description | CABLE MOD FLAT 6COND BLACK 25.0' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Black 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Shielding Unshielded |
Length 25.0' (7.62m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.250 | 0,23380 € | 292,25 € |
| Unit Price without VAT: | 0,23380 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

