Direct

AT-C-26-4/4/S-12/R | |
|---|---|
DigiKey Part Number | AT-C-26-4/4/S-12/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-12/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50840 € | 350,84 € |
| Unit Price without VAT: | 3,50840 € |
|---|---|
| Unit Price with VAT: | 4,24516 € |


