Similar
Similar
Similar
Similar

AR24-HZL/07-TT | |
|---|---|
DigiKey Part Number | AE7318-ND |
Manufacturer | |
Manufacturer Product Number | AR24-HZL/07-TT |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-624-41-001000 | Mill-Max Manufacturing Corp. | 258 | ED90041-ND | 3,87000 € | Similar |
| 111-43-624-41-001000 | Mill-Max Manufacturing Corp. | 104 | ED90118-ND | 4,83000 € | Similar |
| 115-43-624-41-001000 | Mill-Max Manufacturing Corp. | 77 | ED90204-ND | 4,01000 € | Similar |
| 115-43-624-41-003000 | Mill-Max Manufacturing Corp. | 113 | ED90217-ND | 3,97000 € | Similar |





