Direct
Similar
Similar
Similar
Similar

AR18-HZL/07-TT | |
|---|---|
DigiKey Part Number | AE7316-ND |
Manufacturer | |
Manufacturer Product Number | AR18-HZL/07-TT |
Description | CONN IC DIP SOCKET 18POS GOLD |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 18-HZL/07-TT | Assmann WSW Components | 0 | 123-AR18-HZL/07-TT-ND | 1,11906 € | Direct |
| 110-13-318-41-001000 | Mill-Max Manufacturing Corp. | 145 | ED56183-ND | 4,18000 € | Similar |
| 110-43-318-41-001000 | Mill-Max Manufacturing Corp. | 559 | ED90035-ND | 2,65000 € | Similar |
| 115-43-318-41-001000 | Mill-Max Manufacturing Corp. | 304 | ED90200-ND | 3,20000 € | Similar |
| 115-43-318-41-003000 | Mill-Max Manufacturing Corp. | 91 | ED90211-ND | 3,16000 € | Similar |





