Similar
Similar
Similar

AR 18-HZW/TN | |
|---|---|
DigiKey Part Number | AR18-HZW/TN-ND |
Manufacturer | |
Manufacturer Product Number | AR 18-HZW/TN |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 18-HZW/TN Models |
Category | Termination Wire Wrap |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121-13-318-41-001000 | Mill-Max Manufacturing Corp. | 65 | 12113-31841001000-ND | 18,69000 € | Similar |
| 18-3508-211 | Aries Electronics | 0 | 18-3508-211-ND | 15,45636 € | Similar |
| 18-3508-311 | Aries Electronics | 0 | 18-3508-311-ND | 15,45636 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.824 | 1,23293 € | 7.180,58 € |
| Unit Price without VAT: | 1,23293 € |
|---|---|
| Unit Price with VAT: | 1,49185 € |



