Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJS0909-0030-RDB-26 | |
|---|---|
DigiKey Part Number | AMJS0909-0030-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJS0909-0030-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJF0808-0030-RDB-24 | Assmann WSW Components | 0 | AMJF0808-0030-RDB-24-ND | 1,99644 € | Parametric Equivalent |
| AMJG0808-0030-RDB-24 | Assmann WSW Components | 0 | AMJG0808-0030-RDB-24-ND | 1,59192 € | Parametric Equivalent |
| AMJS0909-0030-RDB-24 | Assmann WSW Components | 0 | AMJS0909-0030-RDB-24-ND | 2,35764 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45264 € | 363,16 € |
| Unit Price without VAT: | 1,45264 € |
|---|---|
| Unit Price with VAT: | 1,75769 € |


