Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-A-R-R-P1 | |
|---|---|
DigiKey Part Number | 123-AMJH-A-R-R-P1-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-A-R-R-P1 |
Description | MODULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1888376-2 | TE Connectivity AMP Connectors | 0 | 17-1888376-2TR-ND | 3,46579 € | Parametric Equivalent |
| 5558342-3 | TE Connectivity AMP Connectors | 0 | 17-5558342-3-ND | 3,22582 € | Parametric Equivalent |
| A00-108-962-450 | EDAC Inc. | 0 | A00-108-962-450-ND | 2,87950 € | Parametric Equivalent |
| MTJ-881X1-N | Adam Tech | 0 | 2057-MTJ-881X1-N-ND | 0,23077 € | Parametric Equivalent |
| RJE091880110 | Amphenol CS (Commercial Products) | 0 | 664-RJE091880110-ND | 0,56699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.800 | 0,92797 € | 9.094,11 € |
| Unit Price without VAT: | 0,92797 € |
|---|---|
| Unit Price with VAT: | 1,12284 € |


