Parametric Equivalent

AMJH-10-T-R-P69 | |
|---|---|
DigiKey Part Number | 123-AMJH-10-T-R-P69-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-10-T-R-P69 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Does Not Contain LED |
Manufacturer Assmann WSW Components | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.531" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11D7-502-NN-EW2 | Abracon LLC | 0 | 535-14139-ND | 2,30357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 4,32387 € | 20.754,58 € |
| Unit Price without VAT: | 4,32387 € |
|---|---|
| Unit Price with VAT: | 5,23188 € |


