Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0500-GNB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0500-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0500-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60050/G | Assmann WSW Components | 6 | AE10236-ND | 7,33000 € | Parametric Equivalent |
| MP-64RJ45UNNG-016 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNG-016-ND | 11,81000 € | Parametric Equivalent |
| MP-64RJ45UNNG-017 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNG-017-ND | 12,22000 € | Parametric Equivalent |
| UTPKSP5MGR | Panduit Corp | 0 | UTPKSP5MGR-ND | 22,45900 € | Parametric Equivalent |
| UTPSPL5MGRY | Panduit Corp | 0 | 298-UTPSPL5MGRY-ND | 21,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,31280 € | 265,64 € |
| Unit Price without VAT: | 5,31280 € |
|---|---|
| Unit Price with VAT: | 6,42849 € |







