Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0200-GNB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0200-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0200-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60020/G | Assmann WSW Components | 87 | AE10226-ND | 5,06000 € | Parametric Equivalent |
| UTPKSP2MGR | Panduit Corp | 0 | UTPKSP2MGR-ND | 17,60500 € | Parametric Equivalent |
| UTPSPL2MGRY | Panduit Corp | 0 | 298-UTPSPL2MGRY-ND | 15,41100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,82233 € | 458,68 € |
| Unit Price without VAT: | 3,82233 € |
|---|---|
| Unit Price with VAT: | 4,62502 € |






