Parametric Equivalent

AMJE0909-0050-GYB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0050-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0050-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60005 | Assmann WSW Components | 0 | AE10219-ND | 2,67557 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53660 € | 384,15 € |
| Unit Price without VAT: | 1,53660 € |
|---|---|
| Unit Price with VAT: | 1,85929 € |





