
AK500/U-3-P | |
|---|---|
DigiKey Part Number | AK500/U-3-P-ND |
Manufacturer | |
Manufacturer Product Number | AK500/U-3-P |
Description | CORD 18AWG 1-15P TO 320-C7 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P, Polarized | Voltage Rating 125V |
2nd Connector IEC 320-C7, Polarized | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-00012 | Tensility International Corp | 538 | 839-11-00012-ND | 3,47000 € | Parametric Equivalent |
| 11-00026 | Tensility International Corp | 0 | 839-11-00026-ND | 2,78784 € | Parametric Equivalent |
| 223082-01 | Qualtek | 307 | Q536-ND | 4,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,34830 € | 334,83 € |
| Unit Price without VAT: | 3,34830 € |
|---|---|
| Unit Price with VAT: | 4,05144 € |




