Similar

ADIP28-G-LC | |
|---|---|
DigiKey Part Number | ADIP28-G-LC-ND |
Manufacturer | |
Manufacturer Product Number | ADIP28-G-LC |
Description | CONN DIP HDR IDC 28POS VERT |
Customer Reference | |
Detailed Description | 28 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADIP28-G-LC Models |
Category | Row Spacing 0.600" (15.24mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 28 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP110-PPPC-D14-ST-BK | Sullins Connector Solutions | 0 | SIP110-PPPC-D14-ST-BK-ND | 0,88043 € | Similar |



