
ACOV-SUB-15NB9 | |
|---|---|
DigiKey Part Number | AE11424-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15NB9 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15NB9 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 15 | Features Mating Screws 4-40, Snap Lock |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86303638BLF | Amphenol CS (FCI) | 235 | 609-1425-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53500 € | 25,35 € |
| 25 | 2,37600 € | 59,40 € |
| 50 | 2,26260 € | 113,13 € |
| 100 | 2,15450 € | 215,45 € |
| 250 | 2,01956 € | 504,89 € |
| 500 | 1,92318 € | 961,59 € |
| 1.000 | 1,83143 € | 1.831,43 € |
| 2.500 | 1,71687 € | 4.292,18 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,60580 € |

