
ACOV-SUB-09MB36 | |
|---|---|
DigiKey Part Number | AE11537-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB36 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB36 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB30 | Assmann WSW Components | 81 | AE11513-ND | 6,57000 € | Parametric Equivalent |
| ACOV-SUB-09MB7 | Assmann WSW Components | 50 | AE11417-ND | 18,30000 € | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | 16,08000 € | Parametric Equivalent |
| 09670090322 | HARTING | 11 | 1195-5084-ND | 14,12000 € | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | 10,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,15100 € | 81,51 € |
| 25 | 7,63960 € | 190,99 € |
| 50 | 7,27500 € | 363,75 € |
| 100 | 6,92770 € | 692,77 € |
| 250 | 6,49416 € | 1.623,54 € |
| 500 | 6,18446 € | 3.092,23 € |
| 1.000 | 5,88965 € | 5.889,65 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,60390 € |

