A-TB762-VJ11V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,50889 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 2,56900 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,89914 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,89914 €
Datasheet
Image for A-TB762-VJ11V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB762-VJ11V

DigiKey Part Number
A-TB762-VJ11V-ND
Manufacturer
Manufacturer Product Number
A-TB762-VJ11V
Description
TERM BLK 11P TOP ENT 7.62MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB762-VJ11V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
11
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.300" (7.62mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ116150On Shore Technology Inc.0OSTVJ116150-ND3,50889 €Parametric Equivalent
OSTVJ116153On Shore Technology Inc.0OSTVJ116153-ND2,56900 €Parametric Equivalent
VJ1161500000GAmphenol Anytek0VJ1161500000G-ND1,89914 €Parametric Equivalent
VJ1161530000GAmphenol Anytek0VJ1161530000G-ND1,89914 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,15175 €4.303,50 €
Unit Price without VAT:2,15175 €
Unit Price with VAT:2,60362 €