Parametric Equivalent
Parametric Equivalent

A-TB500-TI04 | |
|---|---|
DigiKey Part Number | A-TB500-TI04-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TI04 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TI04 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTI040150 | On Shore Technology Inc. | 0 | OSTTI040150-ND | 0,82157 € | Parametric Equivalent |
| TI04015A0000G | Amphenol Anytek | 0 | TI04015A0000G-ND | 0,39676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55495 € | 1.109,90 € |
| Unit Price without VAT: | 0,55495 € |
|---|---|
| Unit Price with VAT: | 0,67149 € |

