Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB350-TE12 | |
|---|---|
DigiKey Part Number | A-TB350-TE12-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-TE12 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-TE12 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21505 | SparkFun Electronics | 4 | 1568-21505-ND | 1,33000 € | Parametric Equivalent |
| OSTTE120104 | On Shore Technology Inc. | 2.983 | ED2737-ND | 2,30000 € | Parametric Equivalent |
| OSTTE120161 | On Shore Technology Inc. | 27 | ED2644-ND | 2,87000 € | Parametric Equivalent |
| T51201500000G | Amphenol Anytek | 0 | T51201500000G-ND | 0,87169 € | Parametric Equivalent |
| TE1201610000G | Amphenol Anytek | 0 | TE1201610000G-ND | 0,89786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.145 | 1,05778 € | 2.268,94 € |
| Unit Price without VAT: | 1,05778 € |
|---|---|
| Unit Price with VAT: | 1,27991 € |




