Image for A-SL254-EG-G06MP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-SL254-EG-G06MP1

DigiKey Part Number
123-A-SL254-EG-G06MP1-ND
Manufacturer
Manufacturer Product Number
A-SL254-EG-G06MP1
Description
PIN HEADER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
EDA/CAD Models
A-SL254-EG-G06MP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyester
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,23511 €1.175,55 €
Unit Price without VAT:0,23511 €
Unit Price with VAT:0,28448 €