
A-SL127-EG-Z05MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL127-EG-Z05MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL127-EG-Z05MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
EDA/CAD Models | A-SL127-EG-Z05MP1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.088 | 0,20707 € | 1.053,57 € |
| Unit Price without VAT: | 0,20707 € |
|---|---|
| Unit Price with VAT: | 0,25055 € |

