
A-PC2314-030030-1 | |
|---|---|
DigiKey Part Number | AE10744-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2314-030030-1 |
Description | CORD 16AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 12,39300 € | 123,93 € |
| 25 | 11,61720 € | 290,43 € |
| 50 | 11,06260 € | 553,13 € |
| 100 | 10,53480 € | 1.053,48 € |
| 250 | 9,87572 € | 2.468,93 € |
| 500 | 9,40490 € | 4.702,45 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,64180 € |

