
A-MJL-8-EA-PSR-SCR1 | |
|---|---|
DigiKey Part Number | 123-A-MJL-8-EA-PSR-SCR1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJL-8-EA-PSR-SCR1 |
Description | MODULAR, RJ45, 1.02MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Tray | LED Color Red, Green - Red, Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,57716 € | 15.771,60 € |
| Unit Price without VAT: | 1,57716 € |
|---|---|
| Unit Price with VAT: | 1,90836 € |

