
A-MJH-8-EA-HTP-W3 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-HTP-W3-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-HTP-W3 |
Description | MODULAR, RJ45, 1,02MM, 8PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.720 | 1,75637 € | 17.071,92 € |
| Unit Price without VAT: | 1,75637 € |
|---|---|
| Unit Price with VAT: | 2,12521 € |

