3106KL-05W-B59-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 8,32000 €
Datasheet

Similar


Orion Fans
In Stock: 3.284
Unit Price: 10,93000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106KL-05W-B59-B00

DigiKey Part Number
12-3106KL-05W-B59-B00-ND
Manufacturer
Manufacturer Product Number
3106KL-05W-B59-B00
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3106KL-05W-B59-B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
34.0dB
Series
Power (Watts)
2.88 W
Packaging
Box
RPM
Part Status
Obsolete
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.111 lb (50.35 g)
Width
15.00mm
Current Rating (Amps)
0.120A
Air Flow
32.8 CFM (0.918m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08015SS-24N-AL-00NMB Technologies Corporation012-08015SS-24N-AL-00-ND8,32000 €MFR Recommended
OD8015-24HBOrion Fans3.2841053-1252-ND10,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes