Similar

A-MCSSHP60200 | |
|---|---|
DigiKey Part Number | A-MCSSHP60200-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSHP60200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 65.62' (20.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A2000 | Amphenol PCD | 0 | RJFSFTP6A2000-ND | 270,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,44151 € | 17.153,21 € |
| Unit Price without VAT: | 21,44151 € |
|---|---|
| Unit Price with VAT: | 25,94423 € |






