A-DF 50 LL/G-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,96413 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,45213 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 45
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 54
Unit Price: 2,89000 €
Datasheet
Image for A-DF 50 LL/G-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 50 LL/G-BK

DigiKey Part Number
123-A-DF50LL/G-BK-ND
Manufacturer
Manufacturer Product Number
A-DF 50 LL/G-BK
Description
D-SUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Wire Gauge
28-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 50 LL/GAssmann WSW Components0123-A-DF50LL/G-ND1,96413 €Parametric Equivalent
A-DF 50 LL/Z-BKAssmann WSW Components0123-A-DF50LL/Z-BK-ND1,45213 €Parametric Equivalent
DE50SNSNorthern Technologies456022-DE50SNS-ND2,89000 €Parametric Equivalent
DE50STSNorthern Technologies546022-DE50STS-ND2,89000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6002,09546 €3.352,74 €
Unit Price without VAT:2,09546 €
Unit Price with VAT:2,53551 €