A-CCS20-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 659
Unit Price: 1,42000 €
Datasheet
A-CCS20-G-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CCS20-G

DigiKey Part Number
AE7332-ND
Manufacturer
Manufacturer Product Number
A-CCS20-G
Description
CONN SOCKET PLCC 20POS GOLD
Customer Reference
Detailed Description
20 (4 x 5) Pos PLCC Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
20 (4 x 5)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes