Parametric Equivalent

A-BL200-DG-G08MP1 | |
|---|---|
DigiKey Part Number | 123-A-BL200-DG-G08MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-DG-G08MP1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | A-BL200-DG-G08MP1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.181" (4.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL200-DG-G08MR1 | Assmann WSW Components | 0 | 123-A-BL200-DG-G08MR1-ND | 0,40836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,35470 € | 1.787,69 € |
| Unit Price without VAT: | 0,35470 € |
|---|---|
| Unit Price with VAT: | 0,42919 € |

