A-2014-2-4-SMT-N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 96
Unit Price: 5,24000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,79434 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
A-2014-2-4-SMT-N
A-2014-2-4-SMT-N

A-2014-2-4-SMT-N

DigiKey Part Number
AE10397TR-ND - Tape & Reel (TR)
AE10397CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A-2014-2-4-SMT-N
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Solder Retention
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
634108149621Würth Elektronik96732-5939-1-ND5,24000 €Similar
MTJ-88HX1Adam Tech02057-MTJ-88HX1-ND0,79434 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,44000 €14,40 €
251,34960 €33,74 €
501,28500 €64,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,21647 €182,47 €
3001,15840 €347,52 €
4501,12571 €506,57 €
7501,08585 €814,39 €
1.0501,06037 €1.113,39 €
1.5001,03403 €1.551,05 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,04490 €