
HW105A | |
|---|---|
DigiKey Part Number | HW105ATR-ND - Tape & Reel (TR) HW105ACT-ND - Cut Tape (CT) HW105ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HW105A |
Description | SEN HALL EFFECT ANLG VOLT 4-SOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | HW105A Models |
Category | Current - Supply (Max) 20mA |
Manufacturer Asahi Kasei Microdevices/AKM | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 4-SOP |
Part Status Not For New Designs | Mounting Type Surface Mount |
Technology Hall Effect | Package / Case 4-SMD Module |
Axis Single | Base Product Number |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24167 € | 1.208,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


