Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1156ADS15

DigiKey Part Number
AP1156ADS15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1156ADS15
Description
IC REG LIN -1.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP1156ADS15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
-17V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
-1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.