


AP1155ADL | |
|---|---|
DigiKey Part Number | 974-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1155ADL |
Description | IC REG LINEAR POS ADJ 1A 8-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP1155ADL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 480 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-HSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.49V @ 1A |

