


AP1154ADL33 | |
|---|---|
DigiKey Part Number | AP1154ADL33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1154ADL33 |
Description | IC REG LINEAR 3.3V 1A 8-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP1154ADL33 Models |
Category | Current - Quiescent (Iq) 624 µA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HSOP |
Voltage Dropout (Max) 0.67V @ 1A | Base Product Number |
Current - Output |

