


AP1152ADU50 | |
|---|---|
DigiKey Part Number | AP1152ADU50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1152ADU50 |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1152ADU50 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 3.6 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.44V @ 300mA | Base Product Number |
Current - Output |

